2-1879352-9

Heilind Number:AMP2-1879352-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879352-9
ECAD Model:
3D Model

Description:

RR02 5% 4R7 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879352-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879352-9

Detailed Description

Enhance your electronic circuitry with our RR02 through-hole resistor, boasting a 2W power rating and durable metal film construction. With a low 4.7Ω resistance and 5% tolerance, this component ensures precise performance in high-voltage environments, rated for up to 500V. Its axial leaded design and tinned copper terminations facilitate easy installation, while the ±300 ppm/°C temperature coefficient guarantees stability over a wide range of operating conditions. Measuring 9 x 3.5mm, this resistor is compact yet robust, making it ideal for a variety of applications. Upgrade your setup with this reliable and RoHS-compliant component, perfect for demanding electronic projects.