2-1879353-3

Heilind Number:AMP2-1879353-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879353-3
ECAD Model:
3D Model

Description:

RR02 5% 36K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879353-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:36 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879353-3

Detailed Description

Achieve precise resistance in your circuit with this RR02 axial leaded resistor. With a power rating of 2W and a resistance of 36K ohms, it's ideal for applications requiring high performance. The metal film element offers accuracy, while the 5% tolerance ensures reliability. Featuring tinned copper leads for easy installation, this resistor is designed to withstand voltages up to 500V. Its compact 9 x 3.5mm size makes it suitable for various electronic projects. Plus, with a temperature coefficient of ±300 ppm/C, you can trust in its stability. Upgrade your setup with this high-quality through-hole resistor.