| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879354-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 Ω |
| Rated Voltage: | 750 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP2-1879354-0 |
2-1879354-0
Specifications
Detailed Description
Enhance circuit performance with the RR03 5% 2R0 AMMO resistor, designed for precise resistance in electronic applications. This axial leaded component features a power rating of 3W and a tolerance of 5%, ensuring reliable operation. With tinned copper leads for secure termination, it can handle a rated voltage of 750V. The compact 15 x 5mm dimensions make it suitable for various PCB layouts. Constructed with a metal film element and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and accuracy in diverse environments. RoHS compliant, it aligns with environmentally friendly practices. Upgrade your setup with this high-quality through-hole resistor.

