2-1879354-4

Heilind Number:AMP2-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 3R0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:3 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879354-4

Detailed Description

Experience precision performance with our RR03 5% 3R0 AMMO resistor, designed for reliable power management in various electronic applications. With a power rating of 3W and a resistance of 3Ω, this axial leaded component ensures efficient operation even in high-voltage environments, rated up to 750V. Its compact 15x5mm dimensions and tinned copper leads make it easy to mount and connect, while the metal film element construction guarantees durability and accuracy. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in consistent performance over time. Compliant with RoHS regulations, this resistor is not only high-performing but also environmentally friendly, making it the ideal choice for your through-hole resistor needs.