2-1879354-9

Heilind Number:AMP2-1879354-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879354-9
ECAD Model:
3D Model

Description:

RR03 5% 4R7 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879354-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879354-9

Detailed Description

The RR03 5% 4R7 resistor offers reliable performance in a compact 15 x 5 mm package with axial lead mounting. Featuring a power rating of 3 W and a resistance of 4.7 Ω, it is suitable for a variety of applications. Constructed with a metal film element, this resistor ensures precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. With tinned copper leads for easy installation, it can handle a rated voltage of 750 V. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Ideal for use in through hole applications, this resistor is a essential component in electronic circuits.