2-1879355-0

Heilind Number:AMP2-1879355-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879355-0
ECAD Model:
3D Model

Description:

RR03 5% 27K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879355-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:27 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879355-0

Detailed Description

Enhance your electronic circuitry with the RR03 5% 27K AMMO resistor. This axial leaded component boasts a power rating of 3 W and a resistance of 27 KΩ, ensuring reliable performance even in high-voltage applications with its 750 V rating. Crafted with precision using metal film technology, it guarantees accuracy with a tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Measuring at 15 x 5 mm, it is compact yet sturdy, making it suitable for various through-hole mounting setups. With tinned copper leads for efficient connectivity, this resistor is a quality choice for your passive component needs.