2-1879355-3

Heilind Number:AMP2-1879355-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879355-3
ECAD Model:
3D Model

Description:

RR03 5% 36K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879355-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:36 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879355-3

Detailed Description

The RR03 5% 36K AMMO resistor offers reliable performance in various electronic applications. With a power rating of 3 W and a resistance value of 36 KΩ, it can handle high voltage levels up to 750 V. Its axial leaded design and tinned copper termination ensure easy and secure installation. Made of durable metal film, this resistor guarantees long-lasting stability, with a tight tolerance of 5% and a low temperature coefficient of ±300 ppm/°C. Measuring 15 x 5 mm, it is compact yet efficient, ideal for through-hole mounting. Trust in its quality and performance for your passive component needs.