2-1879355-7

Heilind Number:AMP2-1879355-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879355-7
ECAD Model:
3D Model

Description:

RR03 5% 51K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879355-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:51 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879355-7

Detailed Description

Enhance your electronic circuitry with the high-performance RR03 5% 51K AMMO resistor. Designed for through-hole mounting, this axial leaded resistor features a power rating of 3W and a tolerance of 5%, ensuring reliable operation. With a resistance of 51KΩ and a rated voltage of 750V, it is ideal for various applications. The metal film element and tinned copper leads guarantee durability and stable performance, while the ±300 ppm/°C temperature coefficient provides precise resistance values over a wide range of temperatures. Compliant with RoHS standards, this resistor is a sustainable choice for your projects in the Products, Passives, Resistors category. Elevate your designs with this essential component.