| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879377-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879377-1 |
2-1879377-1
| Heilind Number: | AMP2-1879377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0805 5% thick film power resistor, boasting a power rating of .33 W and a resistance of 6.2 Ω. Designed for surface mount applications, this high-quality component ensures reliable performance in a compact 2 x 1.25 x .55 mm package. With a maximum rated voltage of 150 V, it's perfect for various power management tasks. RoHS compliant and featuring solder termination, it's easy to integrate into your assembly process. Ideal for a wide range of applications, from consumer electronics to industrial automation. Upgrade your designs with the Surface Mount Resistors series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


