| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879377-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879377-4 |
2-1879377-4
| Heilind Number: | AMP2-1879377-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879377-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor. This high-quality component, featuring a tolerance of 5% and a resistance of 8.2 Ω, is designed for durability and reliability. With a power rating of 0.33 W and a rated voltage of 150 V, it ensures stable performance in diverse applications. The surface mount design and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate into your circuit board. Crafted with thick film technology, it offers efficient power handling. Trust in this resistor for precision and effectiveness in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


