2-1879378-2

Heilind Number:AMP2-1879378-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879378-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TLR 2512 3.0W R00075 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879378-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.00075 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879378-2

Detailed Description

Enhance your circuitry with the TLR 2512 3.0W Resistors, designed for precise current sensing applications. With a low resistance of .00075 Ω and a tight tolerance of 1%, these surface mount resistors ensure accurate performance in demanding environments. The metal strip element construction guarantees reliable operation, while the 3 W power rating enables efficient power handling. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with these high-quality components.