2-1879378-7

Heilind Number:AMP2-1879378-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879378-7
ECAD Model:
3D Model

Description:

TLR 2512 1.0W R00075 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879378-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.00075 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879378-7

Detailed Description

Experience precision in current sensing with our TLR 2512 1.0W resistor. With a resistance of .00075 Ω and a tolerance of 1%, this surface mount component ensures accurate measurements in your circuit. Measuring 6.4 x 3.2 x .6 mm, it is compact yet powerful, with a power rating of 1 W. Constructed with a metal strip element, it guarantees reliability in performance. Trust in its quality, as it meets RoHS compliance standards. Ideal for various applications, this resistor is a crucial component in maintaining efficiency and stability in your electronic systems. Elevate your current sensing capabilities with the TLR 2512 resistor.