2-1879417-0

Heilind Number:AMP2-1879417-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879417-0
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879417-0
SKU:AMP2-1879417-0

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0603 thin film resistor. Featuring a resistance of 300K ohms with a remarkable tolerance of 0.1% and low temperature coefficient of 15PPM, it ensures accurate and stable performance. With a power rating of .063 W, it is suitable for a wide range of applications. Designed for surface mount installation, it boasts a compact size of 1.55 x .8 x .45 mm, making it ideal for space-constrained designs. The solder termination type guarantees secure connectivity, while the high resistance value of 300 KΩ allows for efficient current flow. Trust in the reliability and precision of this surface mount resistor for your electronic projects.