2-1879441-5

Heilind Number:AMP2-1879441-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879441-5
ECAD Model:
3D Model

Description:

TE 50W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879441-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:100 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879441-5

Detailed Description

Enhance your circuitry with this high-performance TE Power Resistor, boasting a robust 50W power rating and a precise 100Ω resistance with a 5% tolerance. Its durable wirewound element ensures reliable operation, while the solder lug termination type offers secure connectivity. Designed for easy chassis mounting, this resistor measures 146 x 28 x 61 mm and is RoHS compliant, making it an environmentally friendly choice for your electronic projects. Trust in its quality, supplied by a reputable manufacturer in the field. Elevate your power management capabilities with this essential component.