2-1879443-1

Heilind Number:AMP2-1879443-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879443-1
ECAD Model:
3D Model

Description:

TE 80W 47R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879443-1
Power Rating:80 W
Termination Type:Solder Lug
Resistance:47 Ω
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879443-1

Detailed Description

Enhance your power circuitry with this high-performance TE 80W power resistor, designed for optimal functionality in chassis mount applications. Featuring a durable wirewound element, it ensures reliable operation with a resistance of 47 ohms and a tolerance of 5%. The solder lug termination type facilitates easy installation, and with a power rating of 80W, it can effectively manage high power loads. Measuring 196 x 28 x 61 mm, this resistor is compact yet powerful, making it ideal for various industrial and electronic systems. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Elevate your power management setup with this essential component.