2-1879443-6

Heilind Number:AMP2-1879443-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879443-6
ECAD Model:
3D Model

Description:

TE 80W 120R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879443-6
Power Rating:80 W
Termination Type:Solder Lug
Resistance:120 Ω
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879443-6

Detailed Description

Elevate your power circuitry with our TE 80W 120R 5% Bracket Power Resistor, a high-performance component designed for durability and reliability. With a power rating of 80W and a resistance of 120Ω, this wirewound resistor ensures efficient operation in demanding applications. Featuring solder lug termination and a sturdy chassis mount design, installation is a breeze. Its compact dimensions of 196 x 28 x 61 mm make it suitable for various setups. Rest assured, this RoHS-compliant resistor meets strict environmental standards. Trust in its quality and performance for your connectivity needs.