2-1879444-2

Heilind Number:AMP2-1879444-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879444-2
ECAD Model:
3D Model

Description:

TE 100W 56R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879444-2
Power Rating:100 W
Termination Type:Solder Lug
Resistance:56 Ω
Dimensions:226 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879444-2

Detailed Description

Elevate your power applications with this TE 100W 56R 5% Bracket Power Resistor. Designed for chassis mounting, it features solder lug terminations for secure connectivity. The wirewound element ensures reliable performance, while boasting a tolerance of 5%. With a resistance of 56 Ω, this resistor is perfect for maintaining stable power levels in various electronic systems. Measuring 226 x 28 x 61 mm, it offers a compact yet powerful solution for your engineering needs. Rest assured, this product is RoHS compliant, aligning with environmentally conscious practices. Upgrade your setup with this high-quality component.