| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879444-7 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 150 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879444-7 |
2-1879444-7
| Heilind Number: | AMP2-1879444-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879444-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this TE 100W Power Resistor. With a resistance of 150 Ω and a tolerance of 5%, it provides reliable performance. Designed for chassis mounting, its solder lug terminations offer secure connections. The wirewound element ensures durability, while its compact dimensions of 226 x 28 x 61 mm make it versatile for various applications. RoHS compliant, this resistor is a high-quality choice for demanding projects.

