| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879445-9 |
| Power Rating: | 120 W |
| Termination Type: | Solder Lug |
| Resistance: | 220 Ω |
| Dimensions: | 226 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879445-9 |
2-1879445-9
| Heilind Number: | AMP2-1879445-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879445-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this robust TE 120W Chassis Mount Resistor. Designed for high-performance applications, it boasts a resistance of 220 Ω with a 5% tolerance, ensuring precise and reliable operation. Featuring solder lug terminations for easy installation, this wirewound element measures 226 x 28 x 61 mm, making it suitable for a variety of setups. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power systems with this essential component.

