2-1879448-0

Heilind Number:AMP2-1879448-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879448-0
ECAD Model:
3D Model

Description:

TE 300W 39R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879448-0
Power Rating:300 W
Termination Type:Solder Lug
Resistance:39 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879448-0

Detailed Description

Enhance your electronic circuitry with this robust TE 300W power resistor, designed for reliable performance under demanding conditions. With a resistance of 39 Ω and a tolerance of 5%, it ensures precise control of current flow. The wirewound element and solder lug terminations guarantee secure and efficient connectivity. Measuring 326 x 40 x 81 mm, it's suitable for chassis mounting, making it a versatile choice for a variety of applications. ROHS compliant and sourced from a reputable supplier, this resistor is a quality component that you can trust for your projects. Elevate your design with the power and stability of this essential electronic component.