2-1879448-7

Heilind Number:AMP2-1879448-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879448-7
ECAD Model:
3D Model

Description:

TE 300W 150R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879448-7
Power Rating:300 W
Termination Type:Solder Lug
Resistance:150 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879448-7

Detailed Description

Enhance your power systems with this high-performance TE Power Resistor. Delivering a robust 300W power rating, it ensures efficient operation in various applications. With a resistance of 150Ω and a tolerance of 5%, precision and reliability are guaranteed. This wirewound resistor is designed for solder lug termination, offering easy installation. Measuring 326 x 40 x 81 mm, it's compact and ideal for chassis mounting. RoHS compliant, you can trust its environmental responsibility. Upgrade your setup with this essential component for optimal performance.