2-1879448-9

Heilind Number:AMP2-1879448-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879448-9
ECAD Model:
3D Model

Description:

TE 300W 220R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879448-9
Power Rating:300 W
Termination Type:Solder Lug
Resistance:220 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879448-9

Detailed Description

Enhance your electronic projects with this high-quality TE power resistor, designed for reliable performance in demanding applications. With a power rating of 300W and a resistance of 220Ω, it offers efficient heat dissipation and precise current control. Featuring solder lug terminations for easy installation, this wirewound resistor is RoHS compliant, meeting strict environmental standards. Its sturdy bracket design ensures secure mounting, while its compact dimensions of 326 x 40 x 81 mm make it suitable for chassis integration. Trust in the durability and accuracy of this essential component for your power management needs.