2-1879449-2

Heilind Number:AMP2-1879449-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879449-2
ECAD Model:
3D Model

Description:

TE 400W 56R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879449-2
Power Rating:400 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:2500 V
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879449-2

Detailed Description

Enhance your power circuitry with this high-performance TE 400W resistor, perfect for demanding applications. With a resistance of 56 Ω and a tolerance of 5%, it ensures precise and reliable operation. Featuring solder lug terminations for easy installation, this robust wirewound element can handle a rated voltage of 2500 V. Measuring 326 x 40 x 81 mm with a chassis mount design, it's both versatile and durable. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your power systems with this essential component for optimal performance and longevity.