2-1879452-0

Heilind Number:AMP2-1879452-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879452-0
ECAD Model:
3D Model

Description:

TE 750W 39R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879452-0
Power Rating:750 W
Termination Type:Solder Lug
Resistance:39 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879452-0

Detailed Description

Enhance your power system with this TE 750W wirewound power resistor, meticulously designed for optimal performance. With a resistance of 39 Ω and a 5% tolerance, it ensures precise and reliable operation. Featuring solder lug terminations for easy installation, this resistor is rated for a high voltage of 2500 V, making it ideal for demanding applications. Its robust construction and chassis mount design guarantee durability and efficient heat dissipation. Trust in the quality and RoHS compliance of this essential component for your power circuit needs.