2-1879452-1

Heilind Number:AMP2-1879452-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879452-1
ECAD Model:
3D Model

Description:

TE 750W 47R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879452-1
Power Rating:750 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879452-1

Detailed Description

Enhance your power system with this high-performance TE 750W resistor. Boasting a durable wirewound element, it offers a precise 47Ω resistance with a tight 5% tolerance. Designed for robust applications, this chassis mount resistor features solder lug terminations for secure installation. With a rated voltage of 2500V, it ensures reliable operation in demanding environments. Measuring 360 x 50 x 101 mm, it provides ample power handling capability. RoHS compliant, this resistor is not only efficient but also environmentally friendly, making it a top choice for power circuitry. Elevate your electronics with this essential component.