TE750B100RJ

Heilind Number:AMP2-1879452-5
Manufacturer:TE Connectivity
Manufacturer Number:TE750B100RJ
ECAD Model:
3D Model

Description:

TE 750W 100R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE750B100RJ
Power Rating:750 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879452-5

Detailed Description

Enhance your power system with this high-performance TE 750W resistor. Designed for chassis mounting, this robust component boasts a 100Ω resistance with a 5% tolerance, ensuring reliable and precise operation. Its solder lug termination type facilitates easy installation, while its wirewound element construction guarantees durability. With a power rating of 750W and a rated voltage of 2500V, this resistor is ideal for demanding applications. RoHS compliant and measuring 360 x 50 x 101 mm in dimensions, it meets industry standards for environmental responsibility. Elevate your power management setup with this essential component.