2-1879453-0

Heilind Number:AMP2-1879453-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879453-0
ECAD Model:
3D Model

Description:

TE 1000W 39R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879453-0
Power Rating:1000 W
Termination Type:Solder Lug
Resistance:39 Ω
Rated Voltage:2500 V
Dimensions:350 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879453-0

Detailed Description

Enhance power performance with our TE 1000W 39R 5% Bracket Power Resistor, designed for seamless integration in high-demand applications. Boasting a robust wirewound element, this resistor ensures reliable operation with a resistance of 39 Ω and a tolerance of 5%. Featuring solder lug termination, it offers convenient connectivity while guaranteeing a secure fit. With a rated voltage of 2500 V, this resistor is engineered to handle power-intensive tasks with ease. Its chassis mount design, measuring 350 x 60 x 119 mm, facilitates simple installation in various systems. Trust in its RoHS compliance for environmentally conscious usage. Elevate your electronic setups with this essential component for superior performance and longevity.