| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1000B47RJ |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 47 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879453-1 |
TE1000B47RJ
Specifications
Detailed Description
Enhance your power circuitry with this robust TE wirewound power resistor, delivering a high-performance solution for demanding applications. Boasting a power rating of 1000W and a resistance of 47Ω with a tight tolerance of 5%, it ensures reliable operation even in the most challenging environments. Featuring solder lug terminations for secure connections, this resistor is designed for easy integration onto a chassis. With a rated voltage of 2500V and RoHS compliance, it meets stringent quality and safety standards. The compact dimensions of 350 x 60 x 119 mm make it suitable for space-constrained installations. Elevate your power management system with this essential component.

