2-1879454-0

Heilind Number:AMP2-1879454-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879454-0
ECAD Model:
3D Model

Description:

TE 1200W 39R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879454-0
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:39 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879454-0

Detailed Description

Enhance your power system with this TE 1200W resistor, designed for efficient and reliable performance. With a resistance of 39Ω and a tolerance of 5%, it ensures accurate power regulation. Its wirewound element and solder lug termination guarantee durability and easy installation. Operating at a rated voltage of 2500V, it's suitable for high-power applications. Measuring 465 x 60 x 119mm, it's a perfect fit for chassis mounting. Rest assured, this RoHS-compliant resistor from our Chassis Mount collection meets the highest quality standards for your industrial needs. Elevate your power management with this essential component.