TE1500B47RJ

Heilind Number:AMP2-1879455-1
Manufacturer:TE Connectivity
Manufacturer Number:TE1500B47RJ
ECAD Model:
3D Model

Description:

TE 1500W 47R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1500B47RJ
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879455-1

Detailed Description

Elevate your power system with our TE 1500W Wirewound Power Resistor. This high-performance component boasts a resistance of 47 Ω with a tolerance of 5%, ensuring reliable operation. Its rugged chassis mount design, featuring two solder lug terminations, guarantees secure installation in demanding environments. With a rated voltage of 2500 V and dimensions of 465 x 60 x 119 mm, this resistor is the perfect solution for applications requiring robust power dissipation. Rest assured, it is RoHS compliant, meeting the latest environmental standards. Trust in its quality and performance for your power management needs.