2-1879455-2

Heilind Number:AMP2-1879455-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879455-2
ECAD Model:
3D Model

Description:

TE 1500W 56R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879455-2
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879455-2

Detailed Description

Enhance your power system with our TE Chassis Mount Resistor, a high-performance component designed for robust applications. This wirewound resistor boasts a power rating of 1500W and a resistance of 56 Ω with a tight tolerance of 5%, ensuring precise and reliable performance. Featuring solder lug terminations and a 2500V rated voltage, it's ideal for demanding environments. The sturdy bracket design guarantees secure installation, while its large dimensions of 465 x 60 x 119 mm provide efficient heat dissipation. RoHS compliant and crafted with quality in mind, this resistor is a must-have for power-critical systems.