TE1500B220RJ

Heilind Number:AMP2-1879455-9
Manufacturer:TE Connectivity
Manufacturer Number:TE1500B220RJ
ECAD Model:
3D Model

Description:

TE 1500W 220R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1500B220RJ
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879455-9

Detailed Description

Enhance your circuit's power management with our TE 1500W 220R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 1500W and a tolerance of 5%, ensuring precise and reliable operation. With a resistance of 220Ω and a rated voltage of 2500V, it offers robust performance in demanding environments. The solder lug termination type facilitates secure installation, while the chassis mount design allows for easy integration into your system. Measuring 465 x 60 x 119 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic projects. With RoHS compliance and two terminations for added convenience, it's the perfect choice for professionals seeking quality and efficiency in their power management solutions. Elevate your designs with the TE 1500W Power Resistor.