2-1879457-3

Heilind Number:AMP2-1879457-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879457-3
ECAD Model:
3D Model

Description:

TE 2500W 68R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879457-3
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:68 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879457-3

Detailed Description

Enhance your power systems with the TE 2500W Wirewound Chassis Mount Resistor, designed for robust performance in high-voltage applications. With a resistance of 68 ohms and a tolerance of 5%, this reliable component ensures accurate power management. Featuring solder lug terminations for secure installation, it measures 650 x 60 x 119 mm and can handle a power rating of 2500W. RoHS compliant and crafted with top-quality materials, it guarantees durability and efficiency in industrial settings. Upgrade your power infrastructure with this essential component for seamless operations.