2-1879458-0

Heilind Number:AMP2-1879458-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879458-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1H R62 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879458-0
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:62 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879458-0

Detailed Description

Enhance your circuitry with the RL73N 1H R62 1% 5K RL Surface Mount Resistor, a high-performance component designed for precise current sensing applications. With a resistance of 62 Ω and a power rating of .05 W, this chip resistor ensures reliable and efficient operation. Its compact 0201 size and solder termination make it easy to integrate, while the thick film element and 1% tolerance guarantee accuracy. Measuring just .58 x .29 x .23 mm, it's ideal for space-constrained designs. Upgrade your electronics with this RoHS compliant component from our Surface Mount Resistors collection.