2-1879458-5

Heilind Number:AMP2-1879458-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879458-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73X 1H R10 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879458-5
Size Code:0201
Power Rating:.05 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879458-5

Detailed Description

Enhance your circuitry with the RL73X 1H R10 1% 1K RL Surface Mount Resistor. This tiny yet powerful component, with a size code of 0201 and a power rating of .05 W, offers a precise resistance of 10 Ω. Its solder termination type and surface mount mounting style ensure easy integration onto your PCB. Crafted with thick film technology and boasting a 1% tolerance, it guarantees accuracy in current sensing applications. With RoHS compliance and compact dimensions of .58 x .29 x .23 mm, this resistor is not only efficient but also environmentally friendly. Elevate your electronic designs with this essential component from our Surface Mount Resistors collection.