| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879458-9 |
| Size Code: | 0201 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879458-9 |
2-1879458-9
Specifications
Detailed Description
Enhance your circuitry with the RL73V 1H R15 1% 1K RL surface mount resistor. This compact 0201 size component, measuring just .58 x .29 x .23 mm, offers a power rating of .05 W and a resistance of 15 Ω. With solder termination and a thick film element, it's perfect for current sensing applications. The 1% tolerance ensures precise performance, while its RoHS compliance aligns with environmental standards. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


