2-1879459-8

Heilind Number:AMP2-1879459-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879459-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R13 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879459-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:13 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879459-8

Detailed Description

Enhance your circuitry with the RL73N 1E R13 1% 1K RL Surface Mount Resistor. With a power rating of .0625 W and a compact 0402 size code, this resistor is ideal for space-constrained applications. Its solder termination type ensures secure connectivity, while the thick film element type guarantees reliable performance. Featuring a precision tolerance of 1%, it offers accurate resistance of 13 Ω. Measuring 1 x .5 x .32 mm, it's perfect for current sensing tasks. Trust in its quality as a RoHS-compliant component from our Surface Mount Resistors range. Upgrade your projects with this essential chip resistor.