| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879460-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879460-6 |
2-1879460-6
Specifications
Detailed Description
Enhance your circuit design with the RL73N 1J R11 1% 1K RL surface mount resistor. This compact 0603 chip resistor boasts a power rating of 0.1 W and features solder termination for easy installation. With a resistance of 11 Ω and a tolerance of 1%, it ensures precise and reliable performance in current sensing applications. The thick film element construction and small dimensions of 0.58 x 0.29 x 0.23 mm make it ideal for space-constrained designs. Trust in this high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


