2-1879461-0

Heilind Number:AMP2-1879461-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879461-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R82 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879461-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879461-0

Detailed Description

Enhance your circuitry with the RL73H 2A R82 1% 5K RL Surface Mount Resistor. This high-quality component boasts a power rating of .125 W, ensuring reliable performance. With a resistance of 82 Ω and a tolerance of 1%, it offers precision in current sensing applications. The compact 0805 size and solder termination make it easy to integrate, while the thick film element guarantees durability. RoHS compliant and measuring just .58 x .29 x .23 mm, this resistor is a versatile choice for a wide range of electronic projects. Upgrade your design with this essential component for optimal functionality.