2-1879461-2

Heilind Number:AMP2-1879461-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879461-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R10 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879461-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879461-2

Detailed Description

Enhance circuit performance with the RL73H 2A R10 1% 1K RL Surface Mount Resistor. With a power rating of .125 W and a resistance of 10 Ω, this compact 0805-size component offers reliable current sensing in electronic applications. The solder termination ensures secure installation, while the 1% tolerance guarantees precision in signal processing. Measuring just .58 x .29 x .23 mm, it is ideal for space-constrained systems. Compliant with RoHS regulations, it is an environmentally friendly choice for your project. Trust in its Thick Film element and Surface Mount design for consistent performance in a variety of settings.