2-1879461-3

Heilind Number:AMP2-1879461-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879461-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2A R11 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879461-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879461-3

Detailed Description

Enhance current sensing applications with the RL73H 2A R11 1% 1K RL resistor. This compact 0805 size chip resistor, with a power rating of .125 W and precise 1% tolerance, offers reliable performance in surface mount installations. Its thick film construction ensures durability, while two solder termination points provide secure connectivity. Measuring just .58 x .29 x .23 mm, this resistor is ideal for space-constrained designs. With a resistance of 11 Ω, it efficiently regulates current flow. Trust in its quality as it complies with RoHS standards, making it a sustainable choice for your projects. Explore its potential in various applications within the electronics industry.