2-1879461-9

Heilind Number:AMP2-1879461-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879461-9
ECAD Model:
3D Model

Description:

RL73H 2A R20 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879461-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:20 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879461-9

Detailed Description

Enhance current sensing accuracy with the RL73H 2A R20 1% 1K RL Surface Mount Resistor. This 0805-size chip resistor, with a power rating of .125 W and termination type of solder, offers reliable performance in compact electronic applications. Featuring a resistance of 20 Ω and a tolerance of 1%, it ensures precise measurement in circuitry. Its surface mount design and dimensions of .58 x .29 x .23 mm make it easy to integrate, while its thick film element construction guarantees durability. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Ideal for various applications, from consumer electronics to industrial systems, this resistor is a versatile component for maintaining optimal performance.