2-1879462-0

Heilind Number:AMP2-1879462-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879462-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R10 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879462-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879462-0

Detailed Description

Enhance your circuitry with the RL73H 2B R10 1% 1K RL Surface Mount Resistor. Boasting a compact 1206 size code and a power rating of .25W, this component offers reliable performance in a small package. With a resistance of 10Ω and a tolerance of 1%, it ensures precise and accurate operation. Featuring a thick film element type and solder termination, it's ideal for current sensing applications. RoHS compliant and measuring just .58 x .29 x .23mm, it's a perfect fit for space-constrained designs. Trust in its quality and efficiency for your electronic projects.