2-1879462-3

Heilind Number:AMP2-1879462-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879462-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2B R13 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879462-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:13 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879462-3

Detailed Description

Enhance your electronic projects with the RL73H 2B R13 1% 1K RL resistor, a reliable and precise component essential for current sensing applications. With a power rating of .25W and a resistance of 13Ω, this surface mount chip resistor is designed for optimal performance in compact electronic assemblies. Its solder termination type and dimensions of .58 x .29 x .23mm make it easy to integrate seamlessly into your circuitry. Crafted with a thick film element and boasting a tolerance of 1%, it ensures accurate and consistent operation. Trust in its quality construction for your projects, all while complying with RoHS regulations. Elevate your design with the RL73H series resistor.