2-1879463-0

Heilind Number:AMP2-1879463-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879463-0
ECAD Model:
3D Model

Description:

RL73H 2E R62 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879463-0
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:62 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879463-0

Detailed Description

Enhance current sensing applications with the RL73H 2E R62 1% 5K RL Surface Mount Resistor. This high-quality component, boasting a power rating of 0.5W, offers precise resistance of 62Ω and a tolerance of 1%. With a compact 1210 size code and surface mount termination type, it is easy to integrate into circuitry for efficient performance. The thick film element ensures durability, while its small dimensions of .58 x .29 x .23 mm make it suitable for space-constrained setups. Ideal for a wide range of electronic projects, this resistor guarantees reliable and accurate current sensing capabilities, essential for optimal circuit operation.