| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879463-2 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879463-2 |
2-1879463-2
| Heilind Number: | AMP2-1879463-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879463-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RL73H 2E R75 1% 5K RL surface mount resistor. This high-quality component, featuring a power rating of 0.5 W and a resistance of 75 Ω, is designed for precise current sensing applications. With a compact 1210 size code and solder termination, it offers easy integration onto PCBs. The thick film element ensures reliable operation, while the 1% tolerance guarantees accurate performance. Measuring just .58 x .29 x .23 mm, it is ideal for space-constrained designs. Trust in the durability and efficiency of this surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


