2-1879463-3

Heilind Number:AMP2-1879463-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879463-3
ECAD Model:
3D Model

Description:

RL73H 2E R82 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879463-3
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:82 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879463-3

Detailed Description

Enhance precision in your circuitry with the RL73H 2E R82 1% 5K RL Surface Mount Resistor. Measuring at 1210 size code and boasting a power rating of .5 W, this component offers reliable performance in a compact package. With a resistance value of 82 Ω and a tolerance of 1%, it ensures accurate current sensing in your electronic designs. Featuring a solder termination type and surface mount mounting style, it facilitates easy and secure installation onto PCBs. Crafted with thick film technology, it guarantees durability and stability in diverse operating conditions. Upgrade your devices with this high-quality resistor, a must-have in the realm of passive components.