| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879463-6 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879463-6 |
2-1879463-6
| Heilind Number: | AMP2-1879463-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879463-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2E R11 1% 1K RL Surface Mount Resistor. This high-quality chip resistor, featuring a power rating of .5 W and a resistance of 11 Ω, guarantees optimal performance in current sensing applications. Manufactured with thick film technology for reliable operation, it boasts a tolerance of 1% for precise signal control. With a compact 1210 size and convenient solder termination, it is easy to integrate onto PCBs. Explore its dimensions of .58 x .29 x .23 mm and elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


