| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879464-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879464-0 |
2-1879464-0
Specifications
Detailed Description
Enhance your circuit board with the RL73H 2H R75 1% 4K RL, a high-quality surface mount resistor that guarantees precise performance. With a power rating of .75 W and a resistance of 75 Ω, this component is perfect for current sensing applications. Its compact 2010 size and solder termination make it easy to install, while its thick film element ensures durability. Operating with a tight tolerance of 1%, it provides reliable and consistent results. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


