2-1879464-7

Heilind Number:AMP2-1879464-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879464-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R15 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879464-7
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879464-7

Detailed Description

Enhance your circuit performance with the RL73H 2H R15 1% 1K RL Surface Mount Resistor. This compact 2010-size component boasts a power rating of .75 W, making it suitable for a wide range of applications. With a resistance of 15 Ω and a tolerance of 1%, it ensures precise and reliable operation. The solder termination type and surface mount mounting style facilitate easy installation onto PCBs. Crafted with thick film technology, it offers efficient current sensing capabilities. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your design with this high-performance resistor.